Part Details for MS3101F16S-1SZ by ITT Interconnect Solutions
Overview of MS3101F16S-1SZ by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MS3101F16S-1SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101F16S-1SZ-ND
|
DigiKey | CONN RCPT FMALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$38.5800 / $64.3000 | Buy Now |
DISTI #
MS3101F16S-1SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3101F16S-1SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3101F16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN MS3101F16S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 109 Factory Stock |
|
$40.4175 / $79.3946 | Buy Now |
DISTI #
695-MS3101F16S-1SZ
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16S SKT RECP LINE | 0 |
|
$38.8600 / $47.9400 | Order Now |
DISTI #
MS3101F16S-1SZ
|
TTI | Circular MIL Spec Connector ER 7C 7#16S SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 132 In Stock |
|
$28.8100 / $38.5600 | Buy Now |
Part Details for MS3101F16S-1SZ
MS3101F16S-1SZ CAD Models
MS3101F16S-1SZ Part Data Attributes
|
MS3101F16S-1SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F16S-1SZ
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |