-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1746
|
Newark | Circular Connector Plug Size 14S, 5 Position, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Insert Rotation:Nrohs Compliant: No |Itt Cannon MS3101F14S-5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$59.2700 / $73.5500 | Buy Now |
DISTI #
12AC9979
|
Newark | Con Circ Cble Plug 05Ct Soc |Itt Cannon MS3101F14S-5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1900 | Buy Now |
DISTI #
1200-1092-ND
|
DigiKey | CONN RCPT FMALE 5P SOLDER CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
49 In Stock |
|
$56.9946 / $70.7200 | Buy Now |
DISTI #
E/R MS3101F14S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: E/R MS3101F14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 412 Factory Stock |
|
$34.1235 / $50.5028 | Buy Now |
DISTI #
MS3101F14S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3101F14S-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7750 / $76.2015 | Buy Now |
DISTI #
CAN MS3101F14S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: CAN MS3101F14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9413 / $60.7799 | Buy Now |
DISTI #
16F1746
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 16F1746) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 36 Partner Stock |
|
$55.0300 / $64.5200 | Buy Now |
DISTI #
965-MS3101F14S5S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN RECP LINE RoHS: Not Compliant | 5 |
|
$46.8700 / $53.6100 | Buy Now |
DISTI #
ITTMS3101F14S-5S
|
Heilind Electronics | MS3101F14S-5S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port |
50 In Stock |
|
$44.7900 / $82.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3101F14S-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F14S-5S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for MS3101F14S-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101F14S-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3101F14S-5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3101F14S-5S vs MS3101F14S-5S |