Part Details for MS3101F14S-2P by ITT Interconnect Solutions
Overview of MS3101F14S-2P by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MS3101F14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9977
|
Newark | Con Circ Cble Plug 04Ct Pin |Itt Cannon MS3101F14S-2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$40.0300 | Buy Now |
DISTI #
16F1754
|
Newark | Circular Connector Plug Size 14S, 4 Position, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3101F14S-2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2700 / $45.0100 | Buy Now |
DISTI #
1200-1090-ND
|
DigiKey | CONN RCPT MALE 4P SOLDER CUP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10 In Stock |
|
$34.5228 / $44.1300 | Buy Now |
DISTI #
MS3101F14S-2P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3101F14S-2P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6125 / $74.2220 | Buy Now |
DISTI #
E/R MS3101F14S-2P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3101F14S-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 185 Factory Stock |
|
$30.4002 / $44.9924 | Buy Now |
DISTI #
MS3101F14S-2P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3101F14S-2P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3101F14S-2P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3101F14S-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 622 Factory Stock |
|
$29.1337 / $57.2298 | Buy Now |
DISTI #
965-MS3101F14S2P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16 SKT RECP LINE RoHS: Not Compliant | 18 |
|
$45.6000 / $48.1600 | Buy Now |
DISTI #
ITTMS3101F14S-2P
|
Heilind Electronics | MS3101F14S-2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port |
52 In Stock |
|
$40.8600 / $49.6500 | Buy Now |
Part Details for MS3101F14S-2P
MS3101F14S-2P CAD Models
MS3101F14S-2P Part Data Attributes
|
MS3101F14S-2P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F14S-2P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 14S-2 |
Alternate Parts for MS3101F14S-2P
This table gives cross-reference parts and alternative options found for MS3101F14S-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101F14S-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3101E14S-2P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | ITT Interconnect Solutions | MS3101F14S-2P vs CA3101E14S-2P |