Part Details for MS3101F14S-2P by Amphenol Industrial Operations
Overview of MS3101F14S-2P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101F14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H5230
|
Newark | Circular Conn, Rcpt, 14S-2, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3101 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial MS3101F14S-2P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$48.3700 / $50.4400 | Buy Now |
DISTI #
339-MS3101F14S-2P-ND
|
DigiKey | CONN RCPT MALE 4POS SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$44.7335 / $72.7900 | Buy Now |
DISTI #
70663001
|
RS | Connector Circular 4P #16 PIN CONTACTS | Amphenol Industrial MS3101F14S-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$57.7400 / $74.9900 | Buy Now |
DISTI #
AMIMS3101F14S-2P
|
Heilind Electronics | 5015 F SOLDER IN-LINE RECP PIN CONTACTS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port |
44 In Stock |
|
$58.1500 / $73.9400 | Buy Now |
DISTI #
AMIMS3101F14S-2P
|
Interstate Connecting Components | 5015 F SOLDER IN-LINE RECP PIN CONTACTS | 0 |
|
Buy Now | |
|
Master Electronics | Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port |
44 In Stock |
|
$58.1500 / $73.9400 | Buy Now |