Part Details for MS3101E36-9SZ by ITT Interconnect Solutions
Overview of MS3101E36-9SZ by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101E36-9SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101E36-9SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 31 POS Solder ST Cable Mount 31 Terminal 1 Port - Bulk (Alt: MS3101E36-9SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3101E36-9SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 31 POS Solder ST Cable Mount 31 Terminal 1 Port - Bulk (Alt: MS3101E36-9SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3101E36-9SZ
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$178.5100 | Buy Now |
Part Details for MS3101E36-9SZ
MS3101E36-9SZ CAD Models
MS3101E36-9SZ Part Data Attributes
|
MS3101E36-9SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E36-9SZ
ITT Interconnect Solutions
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |