Part Details for MS3101E36-9S by ITT Interconnect Solutions
Overview of MS3101E36-9S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3101E36-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101E36-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 31 POS Solder ST Cable Mount 31 Terminal 1 Port - Bulk (Alt: MS3101E36-9S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$151.1000 / $257.1685 | Buy Now |
DISTI #
MS3101E36-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 31 POS Solder ST Cable Mount 31 Terminal 1 Port - Bulk (Alt: MS3101E36-9S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTMS3101E36-9S
|
Heilind Electronics | MS3101E36-9S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$175.6600 / $481.1900 | Buy Now | |
DISTI #
MS3101E36-9S
|
TTI | Circular MIL Spec Connector Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$110.7300 | Buy Now |
DISTI #
ITTMS3101E36-9S
|
Interstate Connecting Components | MS3101E36-9S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$175.6600 / $481.1900 | Buy Now |
Part Details for MS3101E36-9S
MS3101E36-9S CAD Models
MS3101E36-9S Part Data Attributes
|
MS3101E36-9S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E36-9S
ITT Interconnect Solutions
CONN PLUG 31 POS FREE HNG W/SCKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |