Part Details for MS3101E28-17P by Amphenol Industrial Operations
Results Overview of MS3101E28-17P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3101E28-17P Information
MS3101E28-17P by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-474LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 17P Right Angle Receptacle, Solder To Board | |
51939-1019LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S 17P Right angle Header. | |
10046971-063LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Vertical. |
Price & Stock for MS3101E28-17P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3101E28-17P-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bag |
25 In Stock |
|
$20.8964 / $30.8500 | Buy Now |
DISTI #
3937-MS3101E28-17P-339-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$128.5300 | Buy Now |
DISTI #
70593224
|
RS | Conn MIL-DTL-5015 Circ PIN 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port | Amphenol Industrial... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4000 | RFQ |
DISTI #
AMMMS3101E28-17P
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3101E28-17P
|
Heilind Electronics | 5015 E Solder In-Line Recp. Pin Contacts | Americas - 0 in Stock |
|
$31.9229 / $40.4356 | Buy Now |
|
Onlinecomponents.com |
37 In Stock |
|
$20.6000 / $26.5800 | Buy Now | |
DISTI #
AMIMS3101E28-17P
|
Interstate Connecting Components | 5015 E Solder In-Line Recp. Pin Contacts | 0 |
|
$31.9229 / $40.4356 | Buy Now |
DISTI #
AMMMS3101E28-17P
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
Buy Now | |
|
Master Electronics |
37 In Stock |
|
$20.6000 / $26.5800 | Buy Now |