Part Details for MS3101E28-15SX by ITT Interconnect Solutions
Results Overview of MS3101E28-15SX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3101E28-15SX Information
MS3101E28-15SX by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3101E28-15SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101E28-15SX-ND
|
DigiKey | CONN RCPT FMALE 35P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$180.3300 / $360.6500 | Buy Now |
DISTI #
MS3101E28-15SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port - Bulk (Alt: MS3101E28-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101E28-15SX
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 SKT RECP LINE | 0 |
|
$167.3500 / $187.3300 | Order Now |
DISTI #
MS3101E28-15SX
|
PEI Genesis | ER 35C 35#16 SKT RECP LINE Min Qty: 1 | 26 |
|
$124.4200 / $162.7100 | Buy Now |
Part Details for MS3101E28-15SX
MS3101E28-15SX CAD Models
MS3101E28-15SX Part Data Attributes
|
MS3101E28-15SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E28-15SX
ITT Interconnect Solutions
CONN RCPT 35POS INLINE W/SKTS
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |