-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ER 24C 24#16 PIN RECP LINE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3101E24-28P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002800BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 28P | |
10124027-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 28P | |
10122992-010LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 28P 20S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101E24-28P-ND
|
DigiKey | CONN RCPT MALE 24P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$90.4200 / $180.8400 | Buy Now |
DISTI #
MS3101E24-28P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3101E24-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9584 | Buy Now |
DISTI #
965-MS3101E2428P
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$74.8200 / $79.0100 | Order Now |
DISTI #
ITTMS3101E24-28P
|
Heilind Electronics | MS3101E24-28P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MS3101E2428P, MIL-DTL 5015 Series I, Circular RoHS: Compliant | 0 |
|
$52.5000 / $107.1500 | Buy Now |
DISTI #
ITTMS3101E24-28P
|
Interstate Connecting Components | MS3101E24-28P | 0 |
|
Buy Now | |
DISTI #
MS3101E24-28P
|
PEI Genesis | ER 24C 24#16 PIN RECP WALL Min Qty: 1 | 146 |
|
$57.7000 / $96.1700 | Buy Now |
|
Master Electronics | MS3101E2428P, MIL-DTL 5015 Series I, Circular RoHS: Compliant | 0 |
|
$52.5000 / $107.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3101E24-28P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E24-28P
ITT Interconnect Solutions
ER 24C 24#16 PIN RECP LINE
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |