Part Details for MS3101E24-22SX by ITT Interconnect Solutions
Overview of MS3101E24-22SX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338022SXXXLP | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338022SXXXLPI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338022SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for MS3101E24-22SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101E24-22SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3101E24-22SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101E24-22SX
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 SKT RECP LINE | 0 |
|
$140.6700 / $158.6600 | Order Now |
DISTI #
MS3101E24-22SX
|
TTI | Circular MIL Spec Connector ER 4C 4#8 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.9700 / $152.0700 | Buy Now |
DISTI #
MS3101E24-22SX
|
PEI Genesis | ER 4C 4#8 SKT RECP LINE Min Qty: 1 | 100 |
|
$131.2300 / $218.7100 | Buy Now |
Part Details for MS3101E24-22SX
MS3101E24-22SX CAD Models
MS3101E24-22SX Part Data Attributes
|
MS3101E24-22SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E24-22SX
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |