Part Details for MS3101E22-14S by ITT Interconnect Solutions
Overview of MS3101E22-14S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3101E22-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4824
|
Newark | Connector Circular Cable Plug 19Ct Socket |Itt Cannon MS3101E22-14S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.4400 / $139.0700 | Buy Now |
DISTI #
IMS3101E22-14S-ND
|
DigiKey | CONN RCPT FMALE 19P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$87.3100 / $145.5100 | Buy Now |
DISTI #
MS3101E22-14S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3101E22-14S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3101E22-14S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3101E22-14S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101E22-14S
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 PIN RECP LINE | 0 |
|
$78.2900 / $99.2300 | Order Now |
DISTI #
77879095
|
Verical | Conn Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 108 |
|
$84.8232 | Buy Now |
DISTI #
37199522
|
Verical | Conn Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$82.5404 | Buy Now |
DISTI #
MS3101E22-14S
|
TTI | Circular MIL Spec Connector ER 19C 19#16 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.4300 / $53.2400 | Buy Now |
Part Details for MS3101E22-14S
MS3101E22-14S CAD Models
MS3101E22-14S Part Data Attributes
|
MS3101E22-14S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E22-14S
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |