Part Details for MS3101E22-14P by ITT Interconnect Solutions
Results Overview of MS3101E22-14P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3101E22-14P Information
MS3101E22-14P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for MS3101E22-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4823
|
Newark | Connector Circular Cable Plug 19Ct Pin |Itt Cannon MS3101E22-14P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$71.0600 / $118.4400 | Buy Now |
DISTI #
IMS3101E22-14P-ND
|
DigiKey | CONN RCPT MALE 19P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3101E22-14P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3101E22-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9894 / $79.6380 | Buy Now |
DISTI #
965-MS3101E2214P
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#6 SKT RECP WALL RoHS: Not Compliant | 0 |
|
$69.6300 / $73.5400 | Order Now |
DISTI #
ITTMS3101E22-14P
|
Heilind Electronics | MS3101E22-14P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MS3101E2214P, MIL-DTL 5015 Series I, Circular RoHS: Compliant |
15 On Order |
|
$45.6400 / $93.1500 | Buy Now |
DISTI #
MS3101E22-14P
|
TTI | Circular MIL Spec Connector ER 19C 19#6 SKT RECP WALL Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.8600 / $50.8600 | Buy Now |
DISTI #
ITTMS3101E22-14P
|
Interstate Connecting Components | MS3101E22-14P | 0 |
|
Buy Now | |
DISTI #
MS3101E22-14P
|
PEI Genesis | ER 19C 19#6 SKT RECP WALL Min Qty: 1 | 50 |
|
$66.8400 / $97.6800 | Buy Now |
DISTI #
024235-0043
|
Avnet Abacus | Conn MILC5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port (Alt: 024235-0043) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3101E22-14P
MS3101E22-14P CAD Models
MS3101E22-14P Part Data Attributes
|
MS3101E22-14P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E22-14P
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |