Part Details for MS3101E20-27SX by ITT Interconnect Solutions
Overview of MS3101E20-27SX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432127SXXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432127SXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6433827SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for MS3101E20-27SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3101E20-27SX-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
124 In Stock |
|
$48.3500 / $80.5800 | Buy Now |
DISTI #
MS3101E20-27SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: MS3101E20-27SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101E20-27SX
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 SKT RECP | 0 |
|
$60.2600 / $73.1500 | Order Now |
DISTI #
MS3101E20-27SX
|
TTI | Circular MIL Spec Connector ER 14C 14#16 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 143 In Stock |
|
$61.8200 / $82.1000 | Buy Now |
DISTI #
MS3101E20-27SX
|
PEI Genesis | ER 14C 14#16 SKT RECP | 0 |
|
Buy Now |
Part Details for MS3101E20-27SX
MS3101E20-27SX CAD Models
MS3101E20-27SX Part Data Attributes
|
MS3101E20-27SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E20-27SX
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |