Part Details for MS3101E20-27S by Amphenol Corporation
Overview of MS3101E20-27S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3101E20-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101E20-27S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: MS3101E20-27S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3101E20-27S
|
Mouser Electronics | Circular MIL Spec Connector 14P #16 SKT CONTACTS RoHS: Not Compliant | 36 |
|
$13.6700 / $19.0200 | Buy Now |
DISTI #
77636618
|
Verical | Conn Cylindrical Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 181 |
|
$33.6762 / $39.0220 | Buy Now |
DISTI #
MS3101E20-27S
|
TTI | Circular MIL Spec Connector 14P #16 SKT CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$29.0000 / $43.6200 | Buy Now |
DISTI #
MS3101E20-27S
|
PEI Genesis | ER 14C 14#16 SKT RECP | 0 |
|
Buy Now |
Part Details for MS3101E20-27S
MS3101E20-27S CAD Models
MS3101E20-27S Part Data Attributes
|
MS3101E20-27S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101E20-27S
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |