Part Details for MS3101E18-8P by ITT Interconnect Solutions
Results Overview of MS3101E18-8P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3101E18-8P Information
MS3101E18-8P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3101E18-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3101E18-8P-ND
|
DigiKey | CONN RCPT MALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
266 In Stock |
|
$46.6500 / $93.3000 | Buy Now |
DISTI #
MS3101E18-8P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3101E18-8P... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$56.2054 / $68.8610 | Buy Now |
DISTI #
965-MS3101E188P
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 7#16 1#12 SKT RECP WALL RoHS: Not Compliant | 0 |
|
$61.1700 / $64.5900 | Order Now |
DISTI #
ITTMS3101E18-8P
|
Heilind Electronics | MS3101E18-8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MS3101E188P, MIL-DTL 5015 Series I, Circular RoHS: Compliant | 0 |
|
$64.8900 / $173.1700 | Buy Now |
DISTI #
MS3101E18-8P
|
TTI | Circular MIL Spec Connector ER 8C 7#16 1#12 SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$44.9700 / $81.9500 | Buy Now |
DISTI #
ITTMS3101E18-8P
|
Interstate Connecting Components | MS3101E18-8P | 0 |
|
Buy Now | |
DISTI #
MS3101E18-8P
|
PEI Genesis | ER 8C 7#16 1#12 SKT RECP WALL Min Qty: 1 | 266 |
|
$33.5700 / $55.9500 | Buy Now |
|
Master Electronics | MS3101E188P, MIL-DTL 5015 Series I, Circular RoHS: Compliant | 0 |
|
$64.8900 / $173.1700 | Buy Now |
Part Details for MS3101E18-8P
MS3101E18-8P CAD Models
MS3101E18-8P Part Data Attributes
|
MS3101E18-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E18-8P
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |