Part Details for MS3101E18-4S by ITT Interconnect Solutions
Overview of MS3101E18-4S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3101E18-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4792
|
Newark | Connector Circular Cable Plug 04Ct Socket |Itt Cannon MS3101E18-4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0600 / $58.4400 | Buy Now |
DISTI #
IMS3101E18-4S-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
598 In Stock |
|
$36.4200 / $60.6900 | Buy Now |
DISTI #
MS3101E18-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3101E18-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3101E18-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3101E18-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2000 / $99.0490 | Buy Now |
DISTI #
965-MS3101E184S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16 PIN RECP LINE RoHS: Not Compliant | 0 |
|
$60.8600 / $64.2700 | Order Now |
DISTI #
ITTMS3101E18-4S
|
Heilind Electronics | MS3101E18-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port | 0 |
|
$65.5900 / $175.0300 | Buy Now |
DISTI #
MS3101E18-4S
|
TTI | Circular MIL Spec Connector ER 4C 4#16 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$26.1900 / $35.7400 | Buy Now |
DISTI #
ITTMS3101E18-4S
|
Interstate Connecting Components | MS3101E18-4S | 0 |
|
Buy Now | |
DISTI #
MS3101E18-4S
|
ECCO | 25 |
|
$175.0300 | Buy Now |
Part Details for MS3101E18-4S
MS3101E18-4S CAD Models
MS3101E18-4S Part Data Attributes
|
MS3101E18-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E18-4S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |