Part Details for MS3101E18-1P by Amphenol Industrial Operations
Overview of MS3101E18-1P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101E18-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J0662
|
Newark | Mil Spec Cir Conn, Rcpt, 18-1, Solder, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3101 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial MS3101E18-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$13.4200 | Buy Now |
DISTI #
339-MS3101E18-1P-ND
|
DigiKey | CONN RCPT MALE 10P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
30 In Stock |
|
$15.3136 / $21.3000 | Buy Now |
DISTI #
70594822
|
RS | Conn MIL-DTL-5015 Circ PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port | Amphenol Industrial MS3101E18-1P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0600 / $21.5100 | RFQ |
DISTI #
AMIMS3101E18-1P
|
Heilind Electronics | 5015 E Solder In-Line Recp. Pin Contacts | Americas - 39 in Stock |
|
$24.1888 / $30.6391 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.1600 / $20.0700 | Buy Now | |
DISTI #
AMIMS3101E18-1P
|
Interstate Connecting Components | 5015 E Solder In-Line Recp. Pin Contacts | 119 |
|
$24.1888 / $30.6391 | Buy Now |