Part Details for MS3101E14S9SX by ITT Interconnect Solutions
Overview of MS3101E14S9SX by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3101E14S9SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R8436
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon MS3101E14S9SX Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9900 / $65.4000 | Buy Now |
DISTI #
MS3101E14S9SX-ND
|
DigiKey | CIRCULAR Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7558 | Buy Now |
Part Details for MS3101E14S9SX
MS3101E14S9SX CAD Models
MS3101E14S9SX Part Data Attributes:
|
MS3101E14S9SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E14S9SX
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |