Part Details for MS3101E14S-6P by ITT Interconnect Solutions
Overview of MS3101E14S-6P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101E14S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3101E14S-6P-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
880 In Stock |
|
$27.0800 / $45.1300 | Buy Now |
DISTI #
E/R MS3101E14S-6P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 6 Contacts, Solder Pin, Threaded - Bulk (Alt: E/R MS3101E14S-6P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 240 Factory Stock |
|
$38.6380 / $57.1842 | Buy Now |
DISTI #
MS3101E14S-6P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 6 Contacts, Solder Pin, Threaded - Bulk (Alt: MS3101E14S-6P) Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1125 / $75.0915 | Buy Now |
DISTI #
CAN MS3101E14S-6P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 6 Contacts, Solder Pin, Threaded - Bulk (Alt: CAN MS3101E14S-6P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 880 Factory Stock |
|
$30.2725 / $59.4664 | Buy Now |
DISTI #
MS3101E14S-6P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3101E14S-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3101E14S6P
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 6#16 SKT RECP WALL RoHS: Not Compliant | 0 |
|
$46.1300 / $48.7200 | Order Now |
DISTI #
ITTMS3101E14S-6P
|
Heilind Electronics | MS3101E14S-6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port | 0 |
|
$46.9900 / $71.4500 | Buy Now |
DISTI #
37199658
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 880 |
|
$34.3700 | Buy Now |
DISTI #
70804431
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 37 |
|
$62.3204 / $103.1995 | Buy Now |
Part Details for MS3101E14S-6P
MS3101E14S-6P CAD Models
MS3101E14S-6P Part Data Attributes
|
MS3101E14S-6P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E14S-6P
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |