Part Details for MS3101E14S-2S by Amphenol Corporation
Results Overview of MS3101E14S-2S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3101E14S-2S Information
MS3101E14S-2S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3101E14S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101E14S-2S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3101... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0306 / $17.9536 | Buy Now |
DISTI #
654-MS3101E14S-2S
|
Mouser Electronics | Circular MIL Spec Connector 4P #16 SKT CONTACTS RoHS: Not Compliant | 93 |
|
$24.7400 / $26.9600 | Buy Now |
DISTI #
MS3101E14S-2S
|
TTI | Circular MIL Spec Connector 4P #16 SKT CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1027 In Stock |
|
$17.1200 / $34.5600 | Buy Now |
DISTI #
MS3101E14S-2S
|
PEI Genesis | ER 4C 4#16 SKT RECP LINE Min Qty: 1 | 302 |
|
$22.4100 / $37.3500 | Buy Now |
Part Details for MS3101E14S-2S
MS3101E14S-2S CAD Models
MS3101E14S-2S Part Data Attributes
|
MS3101E14S-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101E14S-2S
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |