Part Details for MS3101E10SL-4S by ITT Interconnect Solutions
Overview of MS3101E10SL-4S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3101E10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101E10SL-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3101E10SL-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4875 / $62.1045 | Buy Now |
DISTI #
965-MS3101E10SL4S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN RECP RoHS: Not Compliant | 0 |
|
$38.1900 / $40.3400 | Order Now |
DISTI #
ITTMS3101E10SL-4S
|
Heilind Electronics | MS3101E10SL-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port |
22 In Stock |
|
$36.1100 / $81.4400 | Buy Now |
DISTI #
37199675
|
Verical | Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 724 |
|
$33.0515 | Buy Now |
DISTI #
51528427
|
Verical | Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 21 |
|
$105.8720 | Buy Now |
DISTI #
MS3101E10SL-4S
|
TTI | Circular MIL Spec Connector ER 2C 2#16S PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 503 In Stock |
|
$19.7000 / $28.7600 | Buy Now |
DISTI #
ITTMS3101E10SL-4S
|
Interstate Connecting Components | MS3101E10SL-4S | 0 |
|
Buy Now | |
DISTI #
024226-0006
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port (Alt: 024226-0006) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port |
22 In Stock |
|
$36.1100 / $81.4400 | Buy Now |
Part Details for MS3101E10SL-4S
MS3101E10SL-4S CAD Models
MS3101E10SL-4S Part Data Attributes:
|
MS3101E10SL-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101E10SL-4S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |