Part Details for MS3101A24-12P by Amphenol Corporation
Overview of MS3101A24-12P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A24-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101A24-12P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3101A24-12P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.9500 / $48.2980 | Buy Now |
DISTI #
654-MS3101A24-12P
|
Mouser Electronics | Circular MIL Spec Connector 5P SZ 24 CABLE CONN PLUG PIN 5015 RoHS: Not Compliant | 0 |
|
$35.2400 / $37.6700 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$22.5000 / $34.6200 | Buy Now |
Part Details for MS3101A24-12P
MS3101A24-12P CAD Models
MS3101A24-12P Part Data Attributes
|
MS3101A24-12P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101A24-12P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |