Part Details for MS3101A20-18PY by Amphenol Industrial Operations
Overview of MS3101A20-18PY by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70518PYFPT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 | |
TPS7A1118PYKAR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 5-DSBGA -40 to 125 | |
TLV70518PYFPR | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 |
Price & Stock for MS3101A20-18PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIMS3101A20-18PY
|
Heilind Electronics | 5015 Solder In-Line Recp. Pin Contacts | Americas - 18 in Stock |
|
$20.9045 / $25.4339 | Buy Now |
DISTI #
AMIMS3101A20-18PY
|
Interstate Connecting Components | 5015 Solder In-Line Recp. Pin Contacts | 54 |
|
$20.9045 / $25.4339 | Buy Now |