There are no models available for this part yet.
Overview of MS3101A20-18P-RES by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400ACMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AIMS8E-3#TRPBF | Analog Devices | 4x Matched Res Network |
Price & Stock for MS3101A20-18P-RES by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AIMS3101A20-18P-RES-ND
|
DigiKey | ER 9C 6#16 3#12 PIN RECP LINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
289 In Stock |
|
$19.8500 / $33.0900 | Buy Now | |
DISTI #
AMMMS3101A20-18P-RES
|
Heilind Electronics | 5015 Solder In-Line Recp. Pin Contacts | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMMS3101A20-18P-RES
|
Interstate Connecting Components | 5015 Solder In-Line Recp. Pin Contacts | 0 |
|
Buy Now |