Part Details for MS3101A14S-2S by Amphenol Corporation
Overview of MS3101A14S-2S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A14S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101A14S-2S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3101A14S-2S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1750 / $31.2170 | Buy Now |
DISTI #
654-MS3101A14S-2S
|
Mouser Electronics | Circular MIL Spec Connector 4P #16 SKT CONTACTS RoHS: Not Compliant | 169 |
|
$16.3500 / $18.2400 | Buy Now |
DISTI #
37271535
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 597 |
|
$21.2085 | Buy Now |
DISTI #
43071259
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 161 |
|
$36.8783 / $37.9791 | Buy Now |
DISTI #
61139153
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1919 | Americas - 8 |
|
$20.9410 / $30.1933 | Buy Now |
DISTI #
MS3101A14S-2S
|
TTI | Circular MIL Spec Connector 4P #16 SKT CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 81 In Stock |
|
$14.5500 / $28.3200 | Buy Now |
Part Details for MS3101A14S-2S
MS3101A14S-2S CAD Models
MS3101A14S-2S Part Data Attributes
|
MS3101A14S-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101A14S-2S
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |