There are no models available for this part yet.
Overview of MS3101A12S-3P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3101A12S-3P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3101A12S-3P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3101A12S-3P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3762 | Buy Now | |
DISTI #
654-MS3101A12S-3P
|
Mouser Electronics | Circular MIL Spec Connector SIZE 12S 2P #16 CBL CONNECTING PLUG RoHS: Not Compliant | 27 |
|
$22.2400 / $29.3800 | Buy Now | |
DISTI #
69861112
|
Verical | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2335 | Americas - 50 |
|
$14.4300 / $18.0180 | Buy Now | |
DISTI #
MS3101A12S-3P
|
TTI | Circular MIL Spec Connector SIZE 12S 2P #16 CBL CONNECTING PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.0200 / $26.9700 | Buy Now | |
DISTI #
MS3101A12S-3P
|
PEI Genesis | ER 2C 2#16S PIN RECP LINE | 0 |
|
Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 32 |
|
$34.2300 / $36.8700 | Buy Now |
CAD Models for MS3101A12S-3P by Amphenol Corporation
Part Data Attributes for MS3101A12S-3P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Alternate Parts for MS3101A12S-3P
This table gives cross-reference parts and alternative options found for MS3101A12S-3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101A12S-3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3101A12S-3P | MS3101A12S-3P | ITT Interconnect Solutions | MS3101A12S-3P vs MS3101A12S-3P |