Part Details for MS3100R40-56P by Amphenol Corporation
Overview of MS3100R40-56P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119810-002LF | Amphenol Communications Solutions | HPCE VERT REC 56P | |
10124202-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 56P | |
10124202-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 56P |
Price & Stock for MS3100R40-56P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100R40-56P
|
Avnet Americas | Connector Cylindrical Pin 85 Position Receptacle Solder Straight Wall Mount 85 Terminal 1 Port - Bulk (Alt: MS3100R40-56P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$187.8525 / $198.8580 | Buy Now |
|
Powell Electronics | 3 |
|
Buy Now |
Part Details for MS3100R40-56P
MS3100R40-56P CAD Models
MS3100R40-56P Part Data Attributes
|
MS3100R40-56P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100R40-56P
Amphenol Corporation
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | SOLDER | |
Total Number of Contacts | 85 |
Alternate Parts for MS3100R40-56P
This table gives cross-reference parts and alternative options found for MS3100R40-56P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R40-56P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3100R40-56P | MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3100R40-56P vs CA3100R40-56P |