MS3100R32-15SY
Description: MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of MS3100R32-15SY by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for MS3100R32-15SY by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MS3100R32-15SY
Avnet Americas Conn MIL-C-5015 Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: MS3100R32-15SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # MS3100R32-15SY
Avnet Americas Conn MIL-C-5015 Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: MS3100R32-15SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # MS3100R32-15SY
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 28
In Stock
  • 1 $133.9600
$133.9600 Buy Now

CAD Models for MS3100R32-15SY by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3100R32-15SY by ITT Interconnect Solutions

MS3100R32-15SY
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL 5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
2,6
Contact Sizes
0,12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
250
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
Y
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
32
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. MS3100R32-15SY
    ITT Interconnect Solutions
    MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for MS3100R32-15SY

This table gives cross-reference parts and alternative options found for MS3100R32-15SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R32-15SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACS00PGR32-15SY(G96) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00PGR32-15SY(G96)
ACS00AF32-15SY(B30) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00AF32-15SY(B30)
ACS00PGA32-15SY(G96) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00PGA32-15SY(G96)
ACS00PGR32-15SY(023) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00PGR32-15SY(023)
ACS00PGA32-15SY(023) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00PGA32-15SY(023)
ACSL00AF32-15SY(G96) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACSL00AF32-15SY(G96)
ACSL00F32-15RY(072) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACSL00F32-15RY(072)
ACSL00PGA32-15SY(072) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACSL00PGA32-15SY(072)
ACS00F32-15SY(116) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00F32-15SY(116)
ACSL00PGA32-15SY(G96) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACSL00PGA32-15SY(G96)
Part Number Description Manufacturer Compare
ACS00F32-15SY(116) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00F32-15SY(116)
ACS00PGR32-15SY(G96) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00PGR32-15SY(G96)
ACSL00PGA32-15SY(023) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACSL00PGA32-15SY(023)
ACSL00F32-15SY(025) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACSL00F32-15SY(025)
ACS00AF32-15SY(025) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00AF32-15SY(025)
ACS00AF32-15SY(072) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00AF32-15SY(072)
ACSL00PGR32-15RY(G96) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACSL00PGR32-15RY(G96)
ACS00PGA32-15RY(B30) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00PGA32-15RY(B30)
ACS00E32-15RY(G96) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACS00E32-15RY(G96)
ACSL00PGA32-15SY(G96) MIL Series Connector Amphenol Corporation MS3100R32-15SY vs ACSL00PGA32-15SY(G96)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3100R32-15SY by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3100R32-15SY by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MS3100R32-15SY would you like to use for your alert(s)?
  • Please alert me when MS3100R32-15SY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3100R32-15SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3100R32-15SY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3100R32-15SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3100R32-15SY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3100R32-15SY by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: