Part Details for MS3100R28-19PW by Defense Logistics Agency
Overview of MS3100R28-19PW by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3100R28-19PW
MS3100R28-19PW CAD Models
MS3100R28-19PW Part Data Attributes
|
MS3100R28-19PW
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS3100R28-19PW
Defense Logistics Agency
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | Receptacle, Wall Mount | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 28-19 |
Alternate Parts for MS3100R28-19PW
This table gives cross-reference parts and alternative options found for MS3100R28-19PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R28-19PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100F28-19PW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100R28-19PW vs MS3100F28-19PW |
ACS00E28-19PW(116) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PW vs ACS00E28-19PW(116) |
97-3100A-28-19PW(958) | MIL Series Connector, | Amphenol Corporation | MS3100R28-19PW vs 97-3100A-28-19PW(958) |
ACS00PGA28-19PW(023) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PW vs ACS00PGA28-19PW(023) |
ACSL00AF28-19PW(072) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PW vs ACSL00AF28-19PW(072) |
ACS00E28-19PW(B30) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PW vs ACS00E28-19PW(B30) |
ACS00E28-19PW(023) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PW vs ACS00E28-19PW(023) |
ACSL00F28-19PW(G96) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PW vs ACSL00F28-19PW(G96) |
ACS00E28-19PW(072) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PW vs ACS00E28-19PW(072) |
ACS00AF28-19PW(G96) | MIL Series Connector | Amphenol Corporation | MS3100R28-19PW vs ACS00AF28-19PW(G96) |