Part Details for MS3100R28-11P by ITT Interconnect Solutions
Overview of MS3100R28-11P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100R28-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4738
|
Newark | Connector Circular Wall Mount Receptacle 22Ct Pin |Itt Cannon MS3100R28-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0700 / $78.5500 | Buy Now |
DISTI #
IMS3100R28-11P-ND
|
DigiKey | CONN RCPT MALE 22P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$48.6900 / $81.1400 | Buy Now |
DISTI #
MS3100R28-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: MS3100R28-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3100R28-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: CAN MS3100R28-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 23 Factory Stock |
|
$62.3612 / $105.7182 | Buy Now |
DISTI #
E/R MS3100R28-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: E/R MS3100R28-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3810 / $74.5639 | Buy Now |
DISTI #
695-MS3100R2811P
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT RECP WAL | 0 |
|
$58.1100 / $59.9600 | Order Now |
DISTI #
37199734
|
Verical | Conn Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$62.0164 | Buy Now |
DISTI #
MS3100R28-11P
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT RECP WAL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 215 In Stock |
|
$44.8300 / $55.8200 | Buy Now |