Part Details for MS3100R18-1S by ITT Interconnect Solutions
Overview of MS3100R18-1S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100R18-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R MS3100R18-1S
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 10 Contacts, Solder Socket - Bulk (Alt: E/R MS3100R18-1S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8110 / $63.3603 | Buy Now |
DISTI #
CAN MS3100R18-1S
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 10 Contacts, Solder Socket - Bulk (Alt: CAN MS3100R18-1S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
$56.1887 / $83.1594 | Buy Now |
DISTI #
MS3100R18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: MS3100R18-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100R18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: MS3100R18-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0250 / $86.8390 | Buy Now |
DISTI #
965-MS3100R181S
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$53.4200 / $56.4100 | Order Now |
DISTI #
ITTMS3100R18-1S
|
Heilind Electronics | MS3100R18-1S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port | 0 |
|
$57.5000 / $117.3500 | Buy Now |
DISTI #
MS3100R18-1S
|
TTI | Circular MIL Spec Connector ER 10C 10#16 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 56 In Stock |
|
$35.8600 / $46.1500 | Buy Now |
DISTI #
ITTMS3100R18-1S
|
Interstate Connecting Components | MS3100R18-1S | 0 |
|
Buy Now | |
DISTI #
037337-0002
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port (Alt: 037337-0002) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3100R18-1S
MS3100R18-1S CAD Models
MS3100R18-1S Part Data Attributes:
|
MS3100R18-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100R18-1S
ITT Interconnect Solutions
MS3100R18-1S,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |