Part Details for MS3100R18-10S by ITT Interconnect Solutions
Overview of MS3100R18-10S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100R18-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4674
|
Newark | Connector Circular Wall Mount Receptacle 04Ct Socket |Itt Cannon MS3100R18-10S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0700 / $48.2800 | Buy Now |
DISTI #
IMS3100R18-10S-ND
|
DigiKey | ER 4C 4#12 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$33.4772 / $55.8000 | Buy Now |
DISTI #
E/R MS3100R18-10S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3100R18-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.8453 / $60.4510 | Buy Now |
DISTI #
MS3100R18-10S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: MS3100R18-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3100R18-10S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3100R18-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$46.2550 / $68.4574 | Buy Now |
DISTI #
695-MS3100R1810S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 PIN RECP | 0 |
|
$44.6900 / $55.4500 | Order Now |
DISTI #
MS3100R18-10S
|
TTI | Circular MIL Spec Connector ER 4C 4#12 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 210 In Stock |
|
$33.5600 / $43.6900 | Buy Now |