Part Details for MS3100R16S-4P by ITT Interconnect Solutions
Overview of MS3100R16S-4P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for MS3100R16S-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100R16S-4P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$26.7000 / $44.5100 | Buy Now |
DISTI #
CAN MS3100R16S-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: CAN MS3100R16S-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 211 Factory Stock |
|
$29.8050 / $58.5470 | Buy Now |
DISTI #
MS3100R16S-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100R16S-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3100R16S-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: E/R MS3100R16S-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9047 / $44.2590 | Buy Now |
DISTI #
695-MS3100R16S4P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT RECP WALL | 0 |
|
$28.6500 / $33.2000 | Order Now |
DISTI #
40671268
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 191 |
|
$38.9141 / $40.6309 | Buy Now |
DISTI #
MS3100R16S-4P
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$20.8800 / $30.0300 | Buy Now |
Part Details for MS3100R16S-4P
MS3100R16S-4P CAD Models
MS3100R16S-4P Part Data Attributes
|
MS3100R16S-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100R16S-4P
ITT Interconnect Solutions
ER 7C 7#16S PIN RECP WALL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MS3100R16S-4P
This table gives cross-reference parts and alternative options found for MS3100R16S-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R16S-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100R16S-4P | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100R16S-4P vs MS3100R16S-4P |