There are no models available for this part yet.
Overview of MS3100R16S-1S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for MS3100R16S-1S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMS3100R16S-1S-ND
|
DigiKey | CONN RCPT FMALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$29.6300 / $49.3800 | Buy Now | |
DISTI #
MS3100R16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: MS3100R16S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
E/R MS3100R16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: E/R MS3100R16S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7425 / $49.9389 | Buy Now | |
DISTI #
CAN MS3100R16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: CAN MS3100R16S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 8 Factory Stock |
|
$33.0037 / $64.8314 | Buy Now | |
DISTI #
695-MS3100R16S-1S
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16 SKT RECP WALL | 0 |
|
$31.7300 / $36.7700 | Order Now | |
Quest Components | 3 |
|
$71.2196 / $74.9680 | Buy Now | |||
DISTI #
MS3100R16S-1S
|
TTI | Circular MIL Spec Connector ER 7C 7#16 SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 63 In Stock |
|
$25.2900 / $34.7700 | Buy Now |
CAD Models for MS3100R16S-1S by ITT Interconnect Solutions
Part Data Attributes for MS3100R16S-1S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Contact Quantities
|
7
|
Contact Sizes
|
16S
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Related Parts for MS3100R16S-1S
-
B2P-VH(LF)(SN)Headers and Edge Type Connectors
-
206061-1Other Circular Connectors
-
MK10DN512VLQ10Microcontrollers
-
ADUM4160BRWZ-RLOther Analog ICs
-
FDMQ86530LPower Field-Effect Transistors
-
GPX-2-64Telecom and Datacom Connectors
-
10M04SAU169C8GField Programmable Gate Arrays
-
SN74LVC2G17DRYRGates
-
TC74VHCT540AFTBus Driver/Transceivers