Part Details for MS3100R14S-9PY by ITT Interconnect Solutions
Overview of MS3100R14S-9PY by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100R14S-9PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100R14S-9PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100R14S-9PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100R14S-9PY
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 245 In Stock |
|
$54.0700 | Buy Now |
Part Details for MS3100R14S-9PY
MS3100R14S-9PY CAD Models
MS3100R14S-9PY Part Data Attributes
|
MS3100R14S-9PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100R14S-9PY
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 215 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MS3100R14S-9PY
This table gives cross-reference parts and alternative options found for MS3100R14S-9PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R14S-9PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACS00PGA14S-9PY(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R14S-9PY vs ACS00PGA14S-9PY(G96) |
ACS00A14S-9PY(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R14S-9PY vs ACS00A14S-9PY(072) |
ACSL00A14S-9PY(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R14S-9PY vs ACSL00A14S-9PY(B30) |
ACSL00E14S-9PY(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3100R14S-9PY vs ACSL00E14S-9PY(B30) |
MS3100E14S-9PY | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS3100R14S-9PY vs MS3100E14S-9PY |