There are no models available for this part yet.
Overview of MS3100F32-5P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3100F32-5P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MS3100F32-5P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#0 PIN RECP RoHS: Not Compliant | 8 |
|
$129.4100 | Buy Now | |
DISTI #
MS3100F32-5P
|
TTI | Circular MIL Spec Connector ER 2C 2#0 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$93.8200 | Buy Now | |
DISTI #
MS3100F32-5P
|
PEI Genesis | ER 2C 2#0 PIN RECP | 0 |
|
Buy Now |
CAD Models for MS3100F32-5P by Amphenol Corporation
Part Data Attributes for MS3100F32-5P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
2
|
Contact Sizes
|
1/0
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
CADMIUM CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
32
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|