Part Details for MS3100F28-11SZ by ITT Interconnect Solutions
Overview of MS3100F28-11SZ by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F28-11SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100F28-11SZ-ND
|
DigiKey | CONN RCPT FMALE 22P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$66.8300 / $111.3900 | Buy Now |
DISTI #
MS3100F28-11SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: MS3100F28-11SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3100F28-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: CAN MS3100F28-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 77 Factory Stock |
|
$76.4825 / $146.1223 | Buy Now |
DISTI #
695-MS3100F28-11SZ
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT RECP | 0 |
|
$74.9200 / $90.1200 | Order Now |
DISTI #
MS3100F28-11SZ
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 556 In Stock |
|
$56.9500 / $68.8700 | Buy Now |
Part Details for MS3100F28-11SZ
MS3100F28-11SZ CAD Models
MS3100F28-11SZ Part Data Attributes:
|
MS3100F28-11SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F28-11SZ
ITT Interconnect Solutions
ER 22C 18#16 4#12 SKT RECP WAL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4,18 | |
Contact Sizes | 12,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |