Part Details for MS3100F28-11S by ITT Interconnect Solutions
Overview of MS3100F28-11S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F28-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4621
|
Newark | Connector Circular Wall Mount Receptacle 22Ct Socket |Itt Cannon MS3100F28-11S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0100 / $118.4000 | Buy Now |
DISTI #
IMS3100F28-11S-ND
|
DigiKey | CONN RCPT FMALE 22P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$66.8300 / $111.3900 | Buy Now |
DISTI #
E/R MS3100F28-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: E/R MS3100F28-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.1082 / $115.6002 | Buy Now |
DISTI #
MS3100F28-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: MS3100F28-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3100F28-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: CAN MS3100F28-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 77 Factory Stock |
|
$73.9163 / $145.1991 | Buy Now |
DISTI #
695-MS3100F28-11S
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN RECP WAL | 0 |
|
$74.9200 / $90.1200 | Order Now |
DISTI #
37199884
|
Verical | Conn Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 61 |
|
$95.7722 / $99.9362 | Buy Now |
DISTI #
MS3100F28-11S
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN RECP WAL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 541 In Stock |
|
$56.9500 / $68.8700 | Buy Now |