Part Details for MS3100F28-10P by ITT Interconnect Solutions
Overview of MS3100F28-10P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for MS3100F28-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F28-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: MS3100F28-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3100F2810P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 3#12 2#8 2#4 PIN RECP WA RoHS: Not Compliant | 0 |
|
$91.9100 | Order Now |
DISTI #
ITTMS3100F28-10P
|
Heilind Electronics | MS3100F28-10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port | 0 |
|
$93.6800 / $250.0000 | Buy Now |
DISTI #
70752919
|
Verical | Conn Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$86.8405 | Buy Now |
DISTI #
MS3100F28-10P
|
TTI | Circular MIL Spec Connector ER 7C 3#12 2#8 2#4 PIN RECP WA Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 98 In Stock |
|
$84.9200 / $145.8700 | Buy Now |
DISTI #
ITTMS3100F28-10P
|
Interstate Connecting Components | MS3100F28-10P | 0 |
|
Buy Now | |
DISTI #
MS3100F28-10P
|
PEI Genesis | ER 7C 3#12 2#8 2#4 PIN RECP WA Min Qty: 1 | 20 |
|
$98.4800 / $113.6300 | Buy Now |
|
Master Electronics | Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port | 0 |
|
$93.6800 / $250.0000 | Buy Now |