Part Details for MS3100F20-19SX by ITT Interconnect Solutions
Overview of MS3100F20-19SX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv | |
HMC519-SX | Analog Devices | 18-32 GHz LNA |
Price & Stock for MS3100F20-19SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F20-19SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100F20-19SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100F20-19SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100F20-19SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100F20-19SX
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 SKT RECP WALL | 1 |
|
$127.4600 / $149.4300 | Buy Now |
DISTI #
MS3100F20-19SX
|
TTI | Circular MIL Spec Connector ER 3C 3#8 SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 713 In Stock |
|
$86.9200 / $130.7600 | Buy Now |
DISTI #
MS3100F20-19SX
|
PEI Genesis | ER 3C 3#8 SKT RECP WALL Min Qty: 1 | 201 |
|
$51.3800 / $64.2300 | Buy Now |
Part Details for MS3100F20-19SX
MS3100F20-19SX CAD Models
MS3100F20-19SX Part Data Attributes
|
MS3100F20-19SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F20-19SX
ITT Interconnect Solutions
ER 3C 3#8 SKT RECP WALL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |