Part Details for MS3100F18-4S by ITT Interconnect Solutions
Overview of MS3100F18-4S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F18-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100F18-4S-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3100F18-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: MS3100F18-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3100F18-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3100F18-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6860 / $57.2553 | Buy Now |
DISTI #
MS3100F18-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: MS3100F18-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2000 / $99.0490 | Buy Now |
DISTI #
CAN MS3100F18-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3100F18-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 603 Factory Stock |
|
$36.3675 / $71.4396 | Buy Now |
DISTI #
965-MS3100F184S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$60.8600 / $64.2700 | Order Now |
DISTI #
ITTMS3100F18-4S
|
Heilind Electronics | MS3100F18-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port | 0 |
|
$65.5900 / $175.0300 | Buy Now |
DISTI #
37199999
|
Verical | Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 600 |
|
$47.4817 / $49.5765 | Buy Now |
DISTI #
MS3100F18-4S
|
TTI | Circular MIL Spec Connector ER 4C 4#16 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 56 In Stock |
|
$30.2100 / $40.0700 | Buy Now |
Part Details for MS3100F18-4S
MS3100F18-4S CAD Models
MS3100F18-4S Part Data Attributes
|
MS3100F18-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F18-4S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |