Part Details for MS3100F18-1SW by ITT Interconnect Solutions
Overview of MS3100F18-1SW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F18-1SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100F18-1SW-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
718 In Stock |
|
$40.9000 / $68.1600 | Buy Now |
DISTI #
CAN MS3100F18-1SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: CAN MS3100F18-1SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 743 Factory Stock |
|
$45.5187 / $89.4160 | Buy Now |
DISTI #
MS3100F18-1SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: MS3100F18-1SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100F18-1SW
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT RECP | 0 |
|
$46.6400 / $58.3200 | Order Now |
DISTI #
MS3100F18-1SW
|
TTI | Circular MIL Spec Connector ER 10C 10#16 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 56 In Stock |
|
$36.1500 / $46.4700 | Buy Now |