Part Details for MS3100F18-1S by ITT Interconnect Solutions
Overview of MS3100F18-1S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for MS3100F18-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100F18-1S-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
718 In Stock |
|
$40.9000 / $68.1600 | Buy Now |
DISTI #
E/R MS3100F18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: E/R MS3100F18-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9286 / $65.0144 | Buy Now |
DISTI #
CAN MS3100F18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: CAN MS3100F18-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 743 Factory Stock |
|
$45.5187 / $89.4160 | Buy Now |
DISTI #
MS3100F18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: MS3100F18-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$61.1750 / $104.1180 | Buy Now |
DISTI #
965-MS3100F181S
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN RECP RoHS: Not Compliant | 34 |
|
$65.0000 / $68.6300 | Buy Now |
DISTI #
ITTMS3100F18-1S
|
Heilind Electronics | MS3100F18-1S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port | 0 |
|
$68.9400 / $183.9900 | Buy Now |
DISTI #
37200009
|
Verical | Conn Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 718 |
|
$71.2998 | Buy Now |
DISTI #
MS3100F18-1S
|
TTI | Circular MIL Spec Connector ER 10C 10#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 56 In Stock |
|
$36.1500 / $46.4700 | Buy Now |
DISTI #
ITTMS3100F18-1S
|
Interstate Connecting Components | MS3100F18-1S | 0 |
|
Buy Now |
Part Details for MS3100F18-1S
MS3100F18-1S CAD Models
MS3100F18-1S Part Data Attributes
|
MS3100F18-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F18-1S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-1 |