Part Details for MS3100F18-1PX by ITT Interconnect Solutions
Overview of MS3100F18-1PX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F18-1PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100F18-1PX-ND
|
DigiKey | CONN RCPT MALE 10P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$33.2746 / $55.4600 | Buy Now |
DISTI #
MS3100F18-1PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: MS3100F18-1PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100F18-1PX
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN RECP WALL | 0 |
|
$48.5200 / $60.2100 | Order Now |
DISTI #
MS3100F18-1PX
|
TTI | Circular MIL Spec Connector ER 10C 10#16 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 245 In Stock |
|
$33.2700 / $65.4600 | Buy Now |
DISTI #
MS3100F18-1PX
|
PEI Genesis | ER 10C 10#16 PIN RECP WALL Min Qty: 1 | 14 |
|
$42.8500 / $49.4500 | Buy Now |