Part Details for MS3100F16S-8S by ITT Interconnect Solutions
Overview of MS3100F16S-8S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3100F16S-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4531
|
Newark | Connector Circular Wall Mount Receptacle 05Ct Socket |Itt Cannon MS3100F16S-8S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2600 | Buy Now |
DISTI #
IMS3100F16S-8S-ND
|
DigiKey | CONN RCPT FMALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
248 In Stock |
|
$42.9900 / $71.6500 | Buy Now |
DISTI #
E/R MS3100F16S-8S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: E/R MS3100F16S-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3125 / $55.2225 | Buy Now |
DISTI #
MS3100F16S-8S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100F16S-8S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100F16S-8S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100F16S-8S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4375 / $84.1380 | Buy Now |
DISTI #
CAN MS3100F16S-8S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: CAN MS3100F16S-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 348 Factory Stock |
|
$47.8488 / $93.9929 | Buy Now |
DISTI #
965-MS3100F16S8S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN RECP WALL RoHS: Not Compliant | 0 |
|
$51.7000 / $54.5900 | Order Now |
DISTI #
ITTMS3100F16S-8S
|
Heilind Electronics | MS3100F16S-8S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port | 0 |
|
$55.7100 / $113.7000 | Buy Now |
DISTI #
37200028
|
Verical | Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 348 |
|
$62.4718 / $65.2279 | Buy Now |
Part Details for MS3100F16S-8S
MS3100F16S-8S CAD Models
MS3100F16S-8S Part Data Attributes
|
MS3100F16S-8S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F16S-8S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |