Part Details for MS3100F16-12S by ITT Interconnect Solutions
Overview of MS3100F16-12S by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F16-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F16-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 1 POS Solder ST Wall Mount 1 Terminal 1 Port - Bulk (Alt: MS3100F16-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100F16-12S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.4600 | Buy Now |
Part Details for MS3100F16-12S
MS3100F16-12S CAD Models
MS3100F16-12S Part Data Attributes
|
MS3100F16-12S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F16-12S
ITT Interconnect Solutions
CONN RCPT 1 POS WALL MNT W/SCKT
|
Pbfree Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |
Alternate Parts for MS3100F16-12S
This table gives cross-reference parts and alternative options found for MS3100F16-12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F16-12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3100E16-12S | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3100F16-12S vs CA3100E16-12S |