There are no models available for this part yet.
Overview of MS3100F14S-6P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3100F14S-6P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
339-MS3100F14S-6P-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
11 In Stock |
|
$82.1364 / $101.9200 | Buy Now | |
DISTI #
70662992
|
RS | Connector, Circular, 6P #16 PIN CONTACTS | Amphenol Industrial MS3100F14S-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.9200 / $89.0400 | RFQ | |
DISTI #
AMIMS3100F14S-6P
|
Heilind Electronics | 5015 F SOLDER WALL MT RECP PIN CONTACTS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIMS3100F14S-6P
|
Interstate Connecting Components | 5015 F SOLDER WALL MT RECP PIN CONTACTS | 0 |
|
Buy Now |