Part Details for MS3100F14S-5SX by ITT Interconnect Solutions
Overview of MS3100F14S-5SX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F14S-5SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F14S-5SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100F14S-5SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100F14S-5SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100F14S-5SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3100F14S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: CAN MS3100F14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7712 / $60.4451 | Buy Now |
DISTI #
695-MS3100F14S5SX
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT RECP | 0 |
|
$36.1500 / $40.9000 | Order Now |
DISTI #
MS3100F14S-5SX
|
TTI | Circular MIL Spec Connector ER 5C 5#16S SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 461 In Stock |
|
$26.7500 / $36.3500 | Buy Now |
Part Details for MS3100F14S-5SX
MS3100F14S-5SX CAD Models
MS3100F14S-5SX Part Data Attributes
|
MS3100F14S-5SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F14S-5SX
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3100F14S-5SX
This table gives cross-reference parts and alternative options found for MS3100F14S-5SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F14S-5SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100F14S-5SX | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100F14S-5SX vs MS3100F14S-5SX |