Part Details for MS3100F10SL-4P by Amphenol Corporation
Overview of MS3100F10SL-4P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F10SL-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3100F10SL-4P
|
Mouser Electronics | Circular MIL Spec Connector SIZE 10SL 2P #16 WALL MNT RECP RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MS3100F10SL-4P
|
TTI | Circular MIL Spec Connector SIZE 10SL 2P #16 WALL MNT RECP Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$67.7100 | Buy Now |
Part Details for MS3100F10SL-4P
MS3100F10SL-4P CAD Models
MS3100F10SL-4P Part Data Attributes
|
MS3100F10SL-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100F10SL-4P
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |