Part Details for MS3100E36-14S by Amphenol Corporation
Overview of MS3100E36-14S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100E36-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E36-14S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup ST Wall Mount 16 Terminal 1 Port - Bulk (Alt: MS3100E36-14S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5074 / $11.0663 | Buy Now |
DISTI #
523-MS3100E36-14S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$10.0900 / $16.0200 | Order Now |
|
Powell Electronics | 6 |
|
Buy Now |
Part Details for MS3100E36-14S
MS3100E36-14S CAD Models
MS3100E36-14S Part Data Attributes
|
MS3100E36-14S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100E36-14S
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35532; 10-597107-131; 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6,5,5 | |
Contact Sizes | 16,12,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for MS3100E36-14S
This table gives cross-reference parts and alternative options found for MS3100E36-14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100E36-14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS00E36-14R(023) | MIL Series Connector | Amphenol Corporation | MS3100E36-14S vs ACS00E36-14R(023) |
ACS00A36-14R(116) | MIL Series Connector | Amphenol Corporation | MS3100E36-14S vs ACS00A36-14R(116) |
ACS00PGR36-14S(023) | MIL Series Connector | Amphenol Corporation | MS3100E36-14S vs ACS00PGR36-14S(023) |
ACS00F36-14R(B30) | MIL Series Connector | Amphenol Corporation | MS3100E36-14S vs ACS00F36-14R(B30) |
MS3100F36-14S | 16 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle, | Allied Electronics GmbH | MS3100E36-14S vs MS3100F36-14S |
ACS00A36-14S(023) | MIL Series Connector | Amphenol Corporation | MS3100E36-14S vs ACS00A36-14S(023) |
ACS00E36-14R(B30) | MIL Series Connector | Amphenol Corporation | MS3100E36-14S vs ACS00E36-14R(B30) |
ACSL00PGR36-14R(072) | MIL Series Connector | Amphenol Corporation | MS3100E36-14S vs ACSL00PGR36-14R(072) |
ACS00AF36-14R(023) | MIL Series Connector | Amphenol Corporation | MS3100E36-14S vs ACS00AF36-14R(023) |
ACS00PGA36-14S(072) | MIL Series Connector | Amphenol Corporation | MS3100E36-14S vs ACS00PGA36-14S(072) |